857-042-505-107

Heilind Number:EDA857-042-505-107
Manufacturer:EDAC
Manufacturer Number:857-042-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-505-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration with 42 positions, perfect for streamlined board-to-board PCB connections. Crafted with precision, it features copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing for maximum durability. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is engineered to withstand extreme conditions, making it ideal for a wide range of applications in the industrial and electronic sectors. Trust in its reliable 5A amperage and elevate your connectivity solutions with ease.