857-042-505-108

Heilind Number:EDA857-042-505-108
Manufacturer:EDAC
Manufacturer Number:857-042-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-505-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in harsh environments. With a single row layout and 42 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB assembly needs. Explore its full potential in our extensive range of connectors.