857-042-520-201

Heilind Number:EDA857-042-520-201
Manufacturer:EDAC
Manufacturer Number:857-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-520-201

Detailed Description

Discover ultimate durability and performance with our High Temp Card Edge Connector. This essential component ensures seamless connectivity in demanding environments, boasting a sleek black design crafted from UL 94V-0 Polyphenylene Sulfide for maximum reliability. With a current rating of 5 A, it guarantees efficient power transfer while maintaining safety standards. Featuring two rows of copper alloy contacts and a pitch of .156 inches, this connector offers precise and secure connections for your PCB applications. With a total of 42 positions and a straight mount orientation, it provides ample versatility for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance systems. Explore our range of connectors today and elevate your PCB designs with ease.