857-042-520-204

Heilind Number:EDA857-042-520-204
Manufacturer:EDAC
Manufacturer Number:857-042-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-520-204

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and reliability, it boasts a 5A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, it ensures secure connections with a pitch of .156 in and row spacing of .2 in. Offering a total of 42 positions, this connector is ideal for various PCB applications. Its straight mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in harsh conditions. Upgrade your connectivity solutions with this essential component.