857-042-520-207

Heilind Number:EDA857-042-520-207
Manufacturer:EDAC
Manufacturer Number:857-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-520-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and safety. Featuring two rows and a total of 42 copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit for seamless board-to-board connections. Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and safety. Featuring two rows and a total of 42 copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit for seamless board-to-board connections.