857-042-520-212

Heilind Number:EDA857-042-520-212
Manufacturer:EDAC
Manufacturer Number:857-042-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-520-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in extreme environments. With a double row configuration and 42 positions, it offers ample connectivity for your application. The contact material, Copper Alloy, guarantees high conductivity and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and electronic devices. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our Card Edge Connector for seamless and secure board-to-board connectivity. Elevate your design with this essential component.