857-042-521-101

Heilind Number:EDA857-042-521-101
Manufacturer:EDAC
Manufacturer Number:857-042-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a single row of 42 positions, ensuring seamless board-to-board connectivity. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, providing sturdy insulation. The contact material, Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your PCB connections with this essential component.