857-042-521-102

Heilind Number:EDA857-042-521-102
Manufacturer:EDAC
Manufacturer Number:857-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance under extreme conditions. With an amperage rating of 5A, it delivers robust power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 42 positions and single row configuration offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless board-to-board connections in critical systems.