857-042-521-108

Heilind Number:EDA857-042-521-108
Manufacturer:EDAC
Manufacturer Number:857-042-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. This black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings where performance under extreme conditions is crucial. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your PCB assembly.