857-042-522-202

Heilind Number:EDA857-042-522-202
Manufacturer:EDAC
Manufacturer Number:857-042-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-522-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in challenging environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With two rows and 42 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for secure attachment, making it a valuable component in your electronic assemblies.