857-042-522-212

Heilind Number:EDA857-042-522-212
Manufacturer:EDAC
Manufacturer Number:857-042-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-522-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any setting. With two rows of Copper Alloy contacts, delivering reliable power and signal transmission up to 5A, it guarantees seamless connectivity. Each of the 42 positions, with a pitch of .156 inches and row spacing of .2 inches, is meticulously engineered for precision mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your PCB assembly with this high-performance Card Edge Connector, a must-have in any engineer's toolkit.