857-042-524-212

Heilind Number:EDA857-042-524-212
Manufacturer:EDAC
Manufacturer Number:857-042-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-524-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 42 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for high-temperature applications in various industries. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our extensive range of connectors for more options to suit your project requirements.