857-042-525-104

Heilind Number:EDA857-042-525-104
Manufacturer:EDAC
Manufacturer Number:857-042-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-525-104

Detailed Description

Elevate your high-temperature connectivity solutions with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable conductivity, while its 42 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in this connector to deliver exceptional performance and longevity for your projects.