857-042-525-107

Heilind Number:EDA857-042-525-107
Manufacturer:EDAC
Manufacturer Number:857-042-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-525-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features Copper Alloy contacts for reliable power transmission. With a single row layout, it offers 42 positions at a pitch of .156 inches, ensuring seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-demand environments. Upgrade your setup with this essential component for superior connectivity.