857-042-525-108

Heilind Number:EDA857-042-525-108
Manufacturer:EDAC
Manufacturer Number:857-042-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-525-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 42 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating ensures efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in our connector to deliver unparalleled performance and reliability for your PCB connectivity requirements.