857-042-525-112

Heilind Number:EDA857-042-525-112
Manufacturer:EDAC
Manufacturer Number:857-042-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-525-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its one-row configuration features 42 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless alignment for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in its 5A amperage rating for reliable power transmission, while its straight mount orientation simplifies installation. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.