857-042-527-102

Heilind Number:EDA857-042-527-102
Manufacturer:EDAC
Manufacturer Number:857-042-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. Boasting a 5 A amperage rating and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery while meeting strict safety standards. Featuring a single row design with 42 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various operating conditions. Elevate your connectivity game with this essential component, essential for any professional setup.