857-042-527-108

Heilind Number:EDA857-042-527-108
Manufacturer:EDAC
Manufacturer Number:857-042-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row of 42 positions, each boasting a contact material of copper alloy for optimal conductivity. The housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures high-temperature resistance, with an operating range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial applications, this connector, with a straight mount orientation, guarantees reliable performance in demanding environments. Upgrade your setup with this essential component in PCB connectivity.