857-042-527-112

Heilind Number:EDA857-042-527-112
Manufacturer:EDAC
Manufacturer Number:857-042-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-527-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability even in high-temperature environments. Featuring a single row configuration with 42 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, it provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic setups. Trust in its quality and performance for seamless PCB integration.