857-042-531-101

Heilind Number:EDA857-042-531-101
Manufacturer:EDAC
Manufacturer Number:857-042-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-531-101

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row layout with a total of 42 positions for seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.