857-042-531-103

Heilind Number:EDA857-042-531-103
Manufacturer:EDAC
Manufacturer Number:857-042-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-531-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a single row layout and a total of 42 contact positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your electronic systems.