857-042-540-201

Heilind Number:EDA857-042-540-201
Manufacturer:EDAC
Manufacturer Number:857-042-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-540-201

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 5 A and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row architecture with 42 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Choose our Card Edge Connector for seamless board-to-board connectivity that meets the highest standards of quality and performance.