857-042-540-207

Heilind Number:EDA857-042-540-207
Manufacturer:EDAC
Manufacturer Number:857-042-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit boards. With a total of 42 positions, it ensures optimal connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this essential component for reliable and efficient board-to-board connectivity.