857-042-540-208

Heilind Number:EDA857-042-540-208
Manufacturer:EDAC
Manufacturer Number:857-042-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme environments. With a dual-row design and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Its straight mount orientation and sleek black finish make it a versatile and visually appealing choice for your connectivity needs. Upgrade your setup with this high-performance connector and experience seamless, durable connections.