857-042-540-212

Heilind Number:EDA857-042-540-212
Manufacturer:EDAC
Manufacturer Number:857-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector features a two-row configuration with 42 positions, making it ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are ensured. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance, while the copper alloy contacts guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Its straight mount orientation offers flexibility in installation, suitable for various PCB setups. Elevate your connectivity with this essential component.