857-042-541-101

Heilind Number:EDA857-042-541-101
Manufacturer:EDAC
Manufacturer Number:857-042-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout and 42 copper alloy contact positions, it provides seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise positioning, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient board-to-board connections.