857-042-541-102

Heilind Number:EDA857-042-541-102
Manufacturer:EDAC
Manufacturer Number:857-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-102

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and style. Boasting a single row layout and 42 positions, it ensures seamless connectivity for your PCB projects. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating caters to power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various board-to-board setups. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamline your assembly process. Elevate your connectivity game with this essential component.