857-042-541-104

Heilind Number:EDA857-042-541-104
Manufacturer:EDAC
Manufacturer Number:857-042-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient connectivity. Featuring a single row with 42 positions, it offers ample room for your board-to-board connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring dependable performance under varying thermal conditions. Upgrade your PCB systems with this essential component, guaranteeing seamless and efficient connectivity for your devices.