857-042-541-107

Heilind Number:EDA857-042-541-107
Manufacturer:EDAC
Manufacturer Number:857-042-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation under extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your board layout. The contact material, crafted from durable Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Boasting a total of 42 positions, this connector facilitates extensive data and signal transfer. Its straight mount orientation and .2-inch row spacing further enhance versatility in installation. Trust in this essential component for your connectivity needs in various applications.