857-042-541-112

Heilind Number:EDA857-042-541-112
Manufacturer:EDAC
Manufacturer Number:857-042-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-541-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it's perfect for seamless board-to-board connections. Featuring 42 positions and operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability for your critical applications. Elevate your connectivity game with this essential component.