857-042-542-203

Heilind Number:EDA857-042-542-203
Manufacturer:EDAC
Manufacturer Number:857-042-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and a total of 42 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade to this high-quality connector and experience seamless connectivity like never before.