857-042-542-207

Heilind Number:EDA857-042-542-207
Manufacturer:EDAC
Manufacturer Number:857-042-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-542-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black exterior and two rows of 42 positions, this connector offers seamless integration for your electronic devices. Featuring copper alloy contacts and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery at up to 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your design with this essential component that guarantees durability and efficiency.