857-042-545-101

Heilind Number:EDA857-042-545-101
Manufacturer:EDAC
Manufacturer Number:857-042-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-545-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for superior performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a single row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Say goodbye to connectivity issues and trust in this top-of-the-line connector for all your PCB needs.