857-042-545-107

Heilind Number:EDA857-042-545-107
Manufacturer:EDAC
Manufacturer Number:857-042-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-545-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring 42 positions in a single row configuration, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-temperature environments. Its straight mount orientation makes installation a breeze, while its 5A amperage rating ensures efficient power transmission. Elevate your electronic projects with this essential component, a testament to our commitment to quality and innovation.