857-042-545-112

Heilind Number:EDA857-042-545-112
Manufacturer:EDAC
Manufacturer Number:857-042-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-545-112

Detailed Description

Discover our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. Featuring a single row layout with 42 positions, it offers efficient connectivity in compact spaces. The copper alloy contact material guarantees optimal signal transmission, while the 5A amperage rating provides ample power for various applications. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Whether you need a straight or angled mount orientation, our Card Edge Connector delivers robust performance for your PCB assembly needs. Elevate your connectivity solutions with this essential component.