857-042-547-102

Heilind Number:EDA857-042-547-102
Manufacturer:EDAC
Manufacturer Number:857-042-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-547-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector seamlessly integrates into your setup. Boasting a 5 A amperage rating and a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient power transmission. The 42 copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, facilitate seamless data transfer. Whether you require straight mounting or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers unwavering functionality. Perfect for various applications in the electronics industry, it guarantees lasting quality and performance. Elevate your connectivity with this essential component.