857-042-547-103

Heilind Number:EDA857-042-547-103
Manufacturer:EDAC
Manufacturer Number:857-042-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-547-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 42 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and boasting copper alloy contacts, it ensures reliable power delivery at up to 5 A. With a .156-inch pitch and .2-inch row spacing, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial applications where durability and performance are paramount. Upgrade your setup today with this advanced connector.