857-042-547-108

Heilind Number:EDA857-042-547-108
Manufacturer:EDAC
Manufacturer Number:857-042-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-547-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing that ensures durability and fire resistance. With a single row layout and 42 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.