857-042-547-112

Heilind Number:EDA857-042-547-112
Manufacturer:EDAC
Manufacturer Number:857-042-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-547-112

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 42 gold-plated copper alloy contacts, it ensures efficient power delivery at 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for high-performance electronics. Upgrade your PCB assembly with this durable and efficient connector.