857-042-553-102

Heilind Number:EDA857-042-553-102
Manufacturer:EDAC
Manufacturer Number:857-042-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 42 positions, perfect for seamless board-to-board connections. It boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. The copper alloy contacts provide efficient power transmission, rated for up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this essential component.