857-042-553-103

Heilind Number:EDA857-042-553-103
Manufacturer:EDAC
Manufacturer Number:857-042-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-553-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, it offers 42 positions for seamless board-to-board connectivity. The copper alloy contact material guarantees reliable power transfer, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right-angle mounting orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Explore our full range of board-to-board PCB connectors and elevate your connectivity solutions.