857-042-553-107

Heilind Number:EDA857-042-553-107
Manufacturer:EDAC
Manufacturer Number:857-042-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-553-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. The Copper Alloy contact material guarantees high conductivity, while the 5A amperage rating meets power demands with ease. With 42 positions and a single row configuration, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Trust in its quality construction for seamless board-to-board connections.