857-042-554-102

Heilind Number:EDA857-042-554-102
Manufacturer:EDAC
Manufacturer Number:857-042-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single row layout and a total of 42 positions, it offers ample connectivity options for your PCB setups. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing accommodate standard board configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.