857-042-554-103

Heilind Number:EDA857-042-554-103
Manufacturer:EDAC
Manufacturer Number:857-042-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-103

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black exterior and a single row configuration, featuring 42 positions for versatile connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing with copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enhances flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding PCB applications. Explore seamless interconnections with this high-quality connector.