857-042-554-104

Heilind Number:EDA857-042-554-104
Manufacturer:EDAC
Manufacturer Number:857-042-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-104

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission while the right-angle mount orientation allows for flexible PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.