857-042-554-107

Heilind Number:EDA857-042-554-107
Manufacturer:EDAC
Manufacturer Number:857-042-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, this single-row connector features a total of 42 copper alloy positions for seamless signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for demanding industrial applications. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component.