857-042-554-108

Heilind Number:EDA857-042-554-108
Manufacturer:EDAC
Manufacturer Number:857-042-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 42 positions, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable transmission in demanding environments. The right-angle mount orientation offers flexibility in assembly, while the generous operating temperature range of -40 to 105 °C guarantees stability in varied conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.