857-042-554-112

Heilind Number:EDA857-042-554-112
Manufacturer:EDAC
Manufacturer Number:857-042-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-554-112

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row and 42 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient transmission. Its right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for seamless board-to-board connectivity.