857-042-555-201

Heilind Number:EDA857-042-555-201
Manufacturer:EDAC
Manufacturer Number:857-042-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation makes installation a breeze. Elevate your PCB designs with this essential component.