857-042-555-202

Heilind Number:EDA857-042-555-202
Manufacturer:EDAC
Manufacturer Number:857-042-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-555-202

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for reliable performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With two rows of 42 copper alloy contacts, it offers secure and efficient connectivity at a .156-inch pitch. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your industrial or electronic applications. Upgrade your setup with this essential component.